Headers, Male Pins

Results: 7
Manufacturer
CNC TechSamtec Inc.TE Connectivity AMP Connectors
Series
-Flex Stack, TST
Packaging
BulkTray
Contact Type
Male PinTab
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)0.197" (5.00mm)
Number of Positions
24121620
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.250" (6.35mm)-
Contact Length - Post
0.115" (2.92mm)0.138" (3.50mm)0.157" (4.00mm)
Overall Contact Length
0.480" (12.19mm)-
Insulation Height
0.350" (8.89mm)0.504" (12.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldSilverTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
SilverTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, Glow Wire CompliantKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 120°C
Insulation Color
-BlackNatural
Current Rating (Amps)
3.4A per Contact9A20A
Voltage Rating
250VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4282-1-0100-04-SP
4282-1-0100-04-SP
CONN HEADER VERT 4POS DUAL 94V-0
CNC Tech
4,115
In Stock
1 : ¥2.38000
Tray
-
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
-
9A
600VAC/DC
4282-1-0100-12-SP
4282-1-0100-12-SP
CONN HEADER VERT 12POS DL 94V-0
CNC Tech
5,365
In Stock
1 : ¥8.21000
Tray
-
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
-
9A
600VAC/DC
1,914
In Stock
400 : ¥5.33453
Bulk
-
Bulk
Active
Header
Tab
0.197" (5.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Rectangular
Silver
-
Silver
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
20A
250VAC
6,001
In Stock
400 : ¥5.82528
Bulk
-
Bulk
Active
Header
Tab
0.197" (5.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Rectangular
Silver
-
Silver
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Natural
20A
250VAC
4282-1-0100-20-SP
4282-1-0100-20-SP
CONN HEADER VERT 20POS DL 94V-0
CNC Tech
1,800
In Stock
1 : ¥7.96000
Tray
-
Tray
Active
Header
Male Pin
0.165" (4.20mm)
20
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
-
9A
600VAC/DC
0
In Stock
Check Lead Time
6,400 : ¥4.07767
Bulk
-
Bulk
Active
Header
Tab
0.197" (5.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Rectangular
Silver
-
Silver
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Natural
20A
250VAC
TST-108-0x-x-D
TST-108-01-S-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
11
In Stock
140
Factory
1 : ¥29.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.115" (2.92mm)
0.480" (12.19mm)
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.