Headers, Male Pins

Results: 2
Number of Positions
420
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68001-x04
68001-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
3,108
In Stock
1 : ¥3.45000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68001-xxx
68001-120HLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
436
In Stock
1 : ¥13.79000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.