Headers, Male Pins

Results: 2
Series
DuraClik 502352KK396, 41792
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
25
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Friction LockLatch Lock
Contact Length - Mating
0.136" (3.45mm)0.450" (11.43mm)
Contact Length - Post
0.156" (3.96mm)-
Insulation Height
0.252" (6.40mm)0.394" (10.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
-Copper Alloy
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Features
-Solder Retention
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5023520500
5023520500
CONN HEADER SMD R/A 5POS 2MM
Molex
39,403
In Stock
1 : ¥11.49000
Cut Tape (CT)
700 : ¥7.90217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.136" (3.45mm)
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0417920528
0417920528
CONN HEADER R/A 2POS 3.96MM
Molex
7,995
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.450" (11.43mm)
0.156" (3.96mm)
-
0.394" (10.00mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.