Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
FunctionMax™ FX8FX6
Number of Positions
80120
Pitch
0.024" (0.60mm)0.031" (0.80mm)
Mated Stacking Heights
3mm, 4mm5mm, 6mm, 7mm
Height Above Board
0.089" (2.26mm)0.157" (4.00mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
FX8-120S-SV-Series
FX8-120S-SV(21)
CONN RCPT 120POS SMD GOLD
Hirose Electric Co Ltd
10,737
In Stock
1 : ¥41.79000
Tube
Tube
Active
Receptacle, Center Strip Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
3mm, 4mm
0.089" (2.26mm)
49
In Stock
1 : ¥37.19000
Tube
Tube
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.