Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,662 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
7,688 In Stock | 1 : ¥46.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC |