Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,867 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.127" (3.23mm) | - | 0.602" (15.29mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
2,888 In Stock 10,000 Factory | 1 : ¥12.64000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.510" (12.95mm) | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
3,235 In Stock | 1 : ¥32.10000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 4 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
25,780 In Stock | 1 : ¥1.07000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
7,784 In Stock | 1 : ¥14.04000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
8,384 In Stock | 1 : ¥16.01000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
106 In Stock | 1 : ¥32.51000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Keying Shroud, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥0.82000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.120" (3.05mm) | 0.454" (11.54mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC |