Headers, Male Pins

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
Commercial MATE-N-LOKEconomy Power 2.5WR-PHD
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.200" (5.08mm)
Number of Positions
23
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
-Friction LockPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)0.210" (5.33mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.346" (8.80mm)0.375" (9.53mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
80.0µin (2.03µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A4.2A12A
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
88,691
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2132415-3
2132415-3
CONN HEADER VERT 3POS 2.5MM
TE Connectivity AMP Connectors
129,980
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Friction Lock
0.141" (3.60mm)
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-55°C ~ 105°C
-
UL94 V-0
Natural
4.2A
250VAC
350422-1
350422-1
CONN HEADER VERT 2POS 5.08MM
TE Connectivity AMP Connectors
27,910
In Stock
1 : ¥5.34000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
-
-
0.210" (5.33mm)
-
0.375" (9.53mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-2
Natural
12A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.