Headers, Male Pins

Results: 5
Manufacturer
MolexSamtec Inc.
Series
Mega-Fit 200241Micro-Fit 3.0 43045Milli-Grid 87832Mini Mate® IPL1
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.224" (5.70mm)
Number of Positions
2461420
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.141" (3.60mm)0.215" (5.46mm)-
Contact Length - Post
0.085" (2.16mm)0.125" (3.18mm)0.127" (3.23mm)-
Insulation Height
0.252" (6.40mm)0.290" (7.37mm)0.390" (9.91mm)0.602" (15.29mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Contact Material
BrassCopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Features
-Board GuideBoard Guide, Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 120°C
Insulation Color
BlackNatural
Current Rating (Amps)
8A-Varies by Wire Gauge
Voltage Rating
600V600VAC/DC675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43045-0613
0430450613
CONN HEADER VERT 6POS 3MM
Molex
74,219
In Stock
1 : ¥12.64000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
31,838
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
IPL1-102-01-L-D-RA-K
IPL1-102-01-L-D-RA-K
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
1,329
In Stock
1,131
Factory
1 : ¥22.00000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-110-01-L-D-RA-K
IPL1-110-01-L-D-RA-K
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
2,575
In Stock
6,321
Factory
1 : ¥26.68000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
2002411112
2002411122
CONN HEADER VERT 2POS 5.7MM
Molex
3,000
In Stock
1 : ¥16.75000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.