Headers, Male Pins

Results: 3
Manufacturer
3MMolexSamtec Inc.
Series
2500KK254, 6410TMM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.243" (6.17mm)0.295" (7.49mm)
Contact Length - Post
0.106" (2.69mm)0.140" (3.56mm)-
Overall Contact Length
0.323" (8.20mm)0.560" (14.22mm)-
Insulation Height
0.059" (1.50mm)0.390" (9.91mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3.2A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272021
0022272021
CONN HEADER VERT 2POS 2.54MM
Molex
52,818
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
N2520-6V0C-RB-WE
N2520-6V0C-RB-WE
CONN HEADER SMD 20POS 2.54MM
3M
3,753
In Stock
1 : ¥47.12000
Cut Tape (CT)
200 : ¥37.71500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
TMM-103-03-x-S
TMM-103-03-L-S
CONN HEADER VERT 3POS 2MM
Samtec Inc.
2,215
In Stock
4,832
Factory
1 : ¥4.84000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.