Headers, Male Pins

Results: 6
Manufacturer
MolexOn Shore Technology Inc.Samtec Inc.
Series
302Sherlock 35363Tiger Eye™ TFM
Packaging
BulkTube
Connector Type
HeaderHeader, Elevated
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
4810204060
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.139" (3.53mm)0.145" (3.70mm)-
Contact Length - Post
0.078" (1.98mm)0.122" (3.10mm)0.126" (3.20mm)
Insulation Height
0.217" (5.51mm)0.256" (6.50mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)78.7µin (2.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyester, Glass Filled
Features
-Keying SlotSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2.9A per Contact3A-
Voltage Rating
250V275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
10,946
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
35363-0410, 35363-0460
0353630460
CONN HEADER R/A 4POS 2MM
Molex
75,942
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
35363-0810, 35363-0860
0353630860
CONN HEADER R/A 8POS 2MM
Molex
87,954
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
TFM-110-01-L-D-RE1-WT
TFM-110-01-L-D-RE1-WT
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
557
In Stock
1,120
Factory
1 : ¥41.62000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-120-01-L-D-RE1-WT
TFM-120-01-L-D-RE1-WT
CONN HEADER R/A 40POS 1.27MM
Samtec Inc.
597
In Stock
152
Factory
1 : ¥43.43000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-130-01-x-D-RE1WT
TFM-130-01-L-D-RE1-WT
CONN HEADER R/A 60POS 1.27MM
Samtec Inc.
65
In Stock
1 : ¥64.12000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
60
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.