Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchMicro-Fit 3.0 43650
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
626
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Fastening Type
Latch Lock/Eject HooksLocking Ramp
Contact Length - Mating
0.200" (5.08mm)-
Contact Length - Post
0.125" (3.18mm)0.135" (3.43mm)
Insulation Height
0.172" (4.37mm)0.360" (9.14mm)
Contact Finish - Mating
Gold or Gold-PalladiumTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)
Contact Finish - Post
TinTin-Lead
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Features
Board LockKeying Slot
Operating Temperature
-65°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A per Contact-
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43650-0600
0436500600
CONN HEADER R/A 6POS 3MM
Molex
1,065
In Stock
1 : ¥16.50000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
104130-5, 104315-5, 1761609-9, 1761607-9
104130-5
CONN HEADER R/A 26POS 2.54MM
TE Connectivity AMP Connectors
242
In Stock
1 : ¥72.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.200" (5.08mm)
0.135" (3.43mm)
-
0.360" (9.14mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Brass
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-65°C ~ 105°C
-
-
Black
1A per Contact
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.