Headers, Male Pins

Results: 2
Manufacturer
GreenconnSullins Connector Solutions
Series
GPHC204SBH11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.228" (5.80mm)-
Insulation Height
0.350" (8.89mm)0.358" (9.10mm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Halogen Free
Features
Keying SlotPick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
16,400
In Stock
1 : ¥10.43000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
GPHC204-1002A001R1BF
GPHC204-1002A001R1BF
2.54MM PITCH BOX HEADER DUAL ROW
Greenconn
707
In Stock
1 : ¥8.05000
Cut Tape (CT)
250 : ¥5.54884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.350" (8.89mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon, Halogen Free
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.