Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Harwin Inc.Hirose Electric Co Ltd
Series
Archer M50DF52
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Receptacle, Bottom or Top EntrySocket
Contact Type
Female SocketNon-Gendered
Style
Board to BoardBoard to Cable/Wire
Number of Positions
46
Pitch - Mating
0.031" (0.80mm)0.050" (1.27mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
12.0µin (0.30µm)-
Insulation Height
0.069" (1.75mm)0.079" (2.00mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Contact Finish - Post
GoldTin
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm-
Features
-Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1A1.5A
Voltage Rating
100V500VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
DF52-6S-0.8H(21)
DF52-6S-0.8H(21)
CONN SOCKET 6P 0.031 TIN SMD R/A
Hirose Electric Co Ltd
18,843
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.89852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket
Non-Gendered
Board to Cable/Wire
6
All
0.031" (0.80mm)
1
-
Surface Mount, Right Angle
Solder
Detent Lock
Tin
-
Black
0.069" (1.75mm)
-
-40°C ~ 85°C
UL94 V-0
Tin
-
-
Glow Wire Compliant, Solder Retention
1.5A
100V
M50-3130445
M50-3130445
CONN RCPT 4POS 0.05 GOLD SMD
Harwin Inc.
10,142
In Stock
1 : ¥4.02000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.079" (2.00mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
3.1mm, 3.6mm, 3.8mm
-
-
1A
500VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.