Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
BERGSTIK® IIPicoBlade 53398TSW
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
23
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.095" (2.41mm)0.100" (2.54mm)-
Overall Contact Length
0.425" (10.80mm)0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.185" (4.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)39.4µin (1.00µm)
Contact Finish - Post
-Tin
Insulation Material
-Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Solder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-103HLF
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
31,251
In Stock
1 : ¥3.04000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
0533980271
0533980271
CONN HEADER SMD 2POS 1.25MM
Molex
55,912
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥2.63100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
9,675
In Stock
9,698
Factory
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.