Headers, Male Pins

Results: 6
Manufacturer
3MAmphenol ICC (FCI)Molex
Series
951BERGSTIK® IIMilli-Grid 87831Minitek127® 1.27mmPicoBlade 53047
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
25681220
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.120" (3.05mm)0.141" (3.60mm)0.173" (4.40mm)0.230" (5.84mm)
Contact Length - Post
0.091" (2.30mm)0.098" (2.50mm)0.110" (2.79mm)0.120" (3.05mm)-
Overall Contact Length
0.343" (8.70mm)0.450" (11.43mm)-
Insulation Height
0.060" (1.52mm)0.100" (2.54mm)0.165" (4.20mm)0.252" (6.40mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)Flash
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Thermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact2A3A per Contact-
Voltage Rating
125V125VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PicoBlade 53047
0530470610
CONN HEADER VERT 6POS 1.25MM
Molex
35,205
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
14,247
In Stock
1 : ¥18.55000
Cut Tape (CT)
600 : ¥9.01313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
0878311241
0878311241
CONN HEADER VERT 12POS 2MM
Molex
13,158
In Stock
2,880
Factory
1 : ¥20.28000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
68001-x02
68001-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
6,345
In Stock
1 : ¥2.30000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
0878310841
0878310841
CONN HEADER VERT 8POS 2MM
Molex
7,028
In Stock
1 : ¥14.45000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
951 Series
951105-8622-AR
CONN HEADER VERT 5POS 2MM
3M
639
In Stock
Value Added Item
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.