Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Series
Edge Rate™ ERF8Razor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Self Mating, Non-Gendered, HermaphroditicSocket, Outer Shroud Contacts
Number of Positions
4080100
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Latches, Mounting FlangeBoard Guide, Mounting FlangeBoard Guide, Pick and PlaceBoard Guide, Shielded
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm8.5mm, 9mm, 10mm, 12mm-
Height Above Board
0.210" (5.33mm)0.246" (6.25mm)0.293" (7.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF8-040-01-L-D-RA-TR
ERF8-040-01-L-D-RA-TR
CONN SOCKET 80POS R/A SMD GOLD
Samtec Inc.
811
In Stock
1 : ¥84.31000
Cut Tape (CT)
200 : ¥86.68875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERF8-040-05.0-S-DV-K-TR
ERF8-040-05.0-S-DV-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
717
In Stock
375
Factory
1 : ¥59.77000
Cut Tape (CT)
375 : ¥59.78669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
LSHM-150-06,0-x-DV-A-S-xx
LSHM-150-06.0-L-DV-A-S-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
214
In Stock
1 : ¥75.94000
Cut Tape (CT)
275 : ¥57.63076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Shielded
Gold
10.0µin (0.25µm)
8.5mm, 9mm, 10mm, 12mm
0.293" (7.45mm)
ERF8-020-01-L-D-RA-L-TR
ERF8-020-01-L-D-RA-L-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
514
In Stock
3,200
Factory
1 : ¥62.97000
Cut Tape (CT)
200 : ¥50.03410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.