Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,777 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,500 : ¥1.48590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
148,034 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,500 : ¥2.27406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 50V | |||
28 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,500 : ¥1.37180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V |