Headers, Male Pins

Results: 2
Series
KK254, 6373Milli-Grid 87831
Packaging
BulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
614
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch Holder
Contact Length - Mating
0.141" (3.60mm)0.295" (7.49mm)
Contact Length - Post
0.098" (2.50mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.252" (6.40mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
2A-
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
5,853
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
9,168
In Stock
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.