Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
C-Grid 70280DF11
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
8100
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)0.118" (3.00mm)
Overall Contact Length
0.437" (11.10mm)-
Insulation Height
0.090" (2.29mm)0.197" (5.00mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
2A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
19,834
In Stock
1 : ¥11.08000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Black
2A
250V
C-Grid 70280 Series Gold
0702800458
CONN HEADER VERT 100POS 2.54MM
Molex
4,636
In Stock
1 : ¥91.54000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
100
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.