Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,863 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.461" (11.70mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
5,805 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.461" (11.70mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
4,389 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | - | 0.248" (6.30mm) | Square | Gold | 13.8µin (0.35µm) | - | - | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - |