Headers, Male Pins

Results: 4
Manufacturer
METZ CONNECT USA Inc.MolexOn Shore Technology Inc.
Series
-302Nano-Fit 105405Pico-Lock 205338
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
461220
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.122" (3.10mm)-
Insulation Height
0.098" (2.50mm)0.102" (2.60mm)0.247" (6.28mm)0.358" (9.10mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)30.0µin (0.76µm)Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyCopper Zinc
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyester, Glass FilledPolyethylene
Features
-Keying SlotSolder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A6.5A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S201
302-S201
CONN HEADER VERT 20POS 2.54MM
On Shore Technology Inc.
28,567
In Stock
1 : ¥4.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2053380002
2053380004
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
8,462
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,800 : ¥7.97505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
PM20206VBDN
PM20206VBDN
CONN HEADER SMD 6POS 2.54MM
METZ CONNECT USA Inc.
375
In Stock
1 : ¥3.78000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
3A
-
1054051112
1054051112
CONN HEADER SMD R/A 12POS 2.5MM
Molex
0
In Stock
Check Lead Time
750 : ¥39.13395
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
12
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.247" (6.28mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
-
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.