PBC20DFAN

DigiKey Part Number
S2211E-20-ND
Manufacturer
Manufacturer Product Number
PBC20DFAN
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC20DFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.23000¥18.23
10¥15.87700¥158.77
100¥14.18930¥1,418.93
500¥11.82432¥5,912.16
1,000¥10.13513¥10,135.13
5,000¥9.65251¥48,262.55
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 6396
Unit Price: ¥1.31000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3791
Unit Price: ¥2.46000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1362
Unit Price: ¥3.28000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 8297
Unit Price: ¥4.35000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1716
Unit Price: ¥5.42000