Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMPMODUGHMicro-Fit 3.0 43045SHF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Breakaway
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)-
Number of Positions
261016
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.157" (4.00mm)-
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.059" (1.50mm)0.167" (4.25mm)0.210" (5.33mm)0.290" (7.37mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Material
Brass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9TThermoplastic
Features
Board LockKeying SlotPick and PlaceSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A3A8A
Voltage Rating
50V125VAC/DC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM06B-GHS-TB(LF)(SN)
SM06B-GHS-TB
CONN HEADER SMD R/A 6POS 1.25MM
JST Sales America Inc.
29,412
In Stock
1 : ¥5.66000
Cut Tape (CT)
2,500 : ¥2.20775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Micro-Fit 3.0 43045
0430450200
CONN HEADER R/A 2POS
Molex
27,899
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
SHF-108-01-L-D-SM
SHF-108-01-L-D-SM
CONN HEADER SMD 16POS 1.27MM
Samtec Inc.
6,161
In Stock
5,236
Factory
1 : ¥31.94000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
1-2842103-0
1-2842103-0
10P,2MM,BRK HDR,SRVT,SMD,0.38AU,
TE Connectivity AMP Connectors
6,199
In Stock
1 : ¥18.96000
Cut Tape (CT)
700 : ¥14.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.