Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
AMP-LatchGH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.167" (4.25mm)0.388" (9.86mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
Gold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA9T), Nylon 9T
Features
Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(5)103308-5
5103308-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
7,741
In Stock
1 : ¥18.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
SM03B-GHS-TB(LF)(SN)
SM03B-GHS-TB
CONN HEADER SMD R/A 3POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥1.72531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.