Headers, Male Pins

Results: 3
Manufacturer
Adam TechJST Sales America Inc.Würth Elektronik
Series
PHPH2WR-BHD
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
56
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.235" (5.97mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)
Overall Contact Length
0.333" (8.45mm)0.453" (11.50mm)-
Insulation Height
0.098" (2.50mm)0.236" (6.00mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A
Voltage Rating
100V250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5B-PH-K-S
B5B-PH-K-S
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
395,966
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
61200621621
61200621621
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
5,670
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
PH2 Series
PH2-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
24,741
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.