Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Samtec Inc.
Series
Datamate Mix-TekFTSH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.050" (1.27mm)0.157" (4.00mm)
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Push-PullThreaded
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.138" (3.50mm)-
Insulation Height
0.099" (2.51mm)0.218" (5.55mm)
Contact Shape
CircularSquare
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying ShroudKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Current Rating (Amps)
3.4A per Contact20A
Voltage Rating
800V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-L-DV-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
21,841
In Stock
1,100
Factory
1 : ¥21.51000
Cut Tape (CT)
550 : ¥13.93040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
129
In Stock
1 : ¥602.85000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.