Headers, Male Pins

Results: 8
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIAMPMODU MTEKK250, 5045KK396, 41791Micro MATE-N-LOK
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
2346810
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)0.450" (11.43mm)-
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.134" (3.40mm)0.140" (3.56mm)-
Overall Contact Length
0.440" (11.18mm)0.550" (13.97mm)0.559" (14.20mm)0.720" (18.29mm)-
Insulation Height
0.090" (2.29mm)0.290" (7.37mm)0.364" (9.25mm)0.446" (11.33mm)0.461" (11.70mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)60.0µin (1.52µm)100.0µin (2.54µm)200.0µin (5.08µm)
Contact Material
-BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyester, Glass FilledThermoplastic
Features
-Board LockKeying Slot
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
250V267V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4040
0026604040
CONN HEADER VERT 4POS 3.96MM
Molex
133,755
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
103908-1, 103670-1, 5-103908-1, (5)-104362-1
5-104362-1
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
9,534
In Stock
1 : ¥8.54000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
267V
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
5-146254-3
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
16,584
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0022041041
0022041041
CONN HEADER VERT 4POS 2.5MM
Molex
68,615
In Stock
1 : ¥5.66000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.461" (11.70mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
22-04-1031
0022041031
CONN HEADER VERT 3POS 2.5MM
Molex
21,023
In Stock
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.461" (11.70mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
5,755
In Stock
1 : ¥8.78000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
AMPMODU MTE Series
5-104363-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
7,104
In Stock
1 : ¥8.87000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
19,012
In Stock
1 : ¥11.66000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.