Headers, Male Pins

Results: 2
Manufacturer
MolexOn Shore Technology Inc.
Series
302Milli-Grid 87833
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
1424
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)-
Contact Length - Post
0.085" (2.16mm)0.122" (3.10mm)
Insulation Height
0.248" (6.30mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyester, Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0878335320
0878331420
CONN HEADER R/A 14POS 2MM
Molex
12,096
In Stock
1 : ¥15.84000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
302-S241
302-S241
CONN HEADER VERT 24POS 2.54MM
On Shore Technology Inc.
1,329
In Stock
1 : ¥5.01000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.