Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Dynamic D-1200iGrid 501645
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
416
Row Spacing - Mating
0.079" (2.00mm)0.130" (3.30mm)
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.120" (3.05mm)0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)0.490" (12.44mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
80.0µin (2.03µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledThermoplastic, Polyester, Glass Filled
Features
Board GuideSolder Retention
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
5A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501645-1620
5016451620
CONN HEADER VERT 16POS 2MM
Molex
3,014
In Stock
3,080
Factory
1 : ¥12.15000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
1-2348454-2
1-2348454-2
DYNAMIC 1200D HDR ASSY V 4P X BL
TE Connectivity AMP Connectors
2,963
In Stock
1 : ¥26.68000
Tube
Tube
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.130" (3.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Rectangular
Tin
80.0µin (2.03µm)
-
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Black
5A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.