Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,526 In Stock | 1 : ¥11.16000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.510" (12.95mm) | 0.429" (10.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
10,843 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,700 : ¥6.50409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.079" (2.00mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 150V | |||
23,456 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥56.24000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V |