Free Hanging, Panel Mount

Results: 3
Number of Positions
246
Wire Type
DiscreteDiscrete or Ribbon Cable
Features
-Closed End
Contact Finish
GoldTin-Lead
Contact Finish Thickness
15.0µin (0.38µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
(5)-103958-3, (5)-103957-3, (5)-103956-3
5-103957-3
CONN RCPT 4POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
19,875
In Stock
5 : ¥5.17200
Tube
Tube
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
22-26 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
(5)-103958-1, (5)-103957-1, (5)-103956-1
103956-1
CONN RCPT 2POS IDC 22-26AWG
TE Connectivity AMP Connectors
3,065
In Stock
1 : ¥14.12000
Tube
Tube
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
22-26 AWG
-
Tin-Lead
100.0µin (2.54µm)
Black
(5)-103958-5, (5)-103957-5, (5)-103956-5
5-103957-5
CONN RCPT 6POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
1,718
In Stock
4 : ¥14.94250
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
22-26 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.