Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
XH2XH3
Connector Type
Plug, Center Strip ContactsSocket, Outer Shroud Contacts
Mounting Type
Through HoleThrough Hole, Right Angle
Mated Stacking Heights
12mm, 14mm, 16mm-
Height Above Board
0.275" (6.99mm)0.366" (9.30mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
90
In Stock
1 : ¥35.47000
Bulk
Bulk
Active
Socket, Outer Shroud Contacts
30
0.050" (1.27mm)
2
Through Hole, Right Angle
Board Lock
Gold
-
-
-
CONN SOCKET 30POS VERT GOLD
XH3B-3041-A
CONN SOCKET 30POS VERT GOLD
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
90 : ¥19.96989
Bulk
Bulk
Active
Socket, Outer Shroud Contacts
30
0.050" (1.27mm)
2
Through Hole
Board Lock
Gold
-
12mm, 14mm, 16mm
0.366" (9.30mm)
0
In Stock
Check Lead Time
80 : ¥43.69050
Bulk
Bulk
Active
Plug, Center Strip Contacts
30
0.050" (1.27mm)
2
Through Hole, Right Angle
Board Lock
Gold
-
-
0.275" (6.99mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.