Headers, Male Pins

Results: 9
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchKK254, 6373Minitek® 2.00mmSherlock 35362TMMTSMTSW
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
345681050
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions Loaded
7All
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.145" (3.70mm)0.157" (4.00mm)0.230" (5.84mm)0.240" (6.10mm)0.295" (7.49mm)
Contact Length - Post
0.098" (2.50mm)0.100" (2.54mm)0.102" (2.60mm)0.130" (3.30mm)0.138" (3.50mm)0.140" (3.56mm)-
Overall Contact Length
0.323" (8.20mm)0.430" (10.92mm)0.560" (14.22mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.232" (5.90mm)0.322" (8.18mm)0.335" (8.51mm)0.350" (8.89mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBlueCreamNaturalWhite
Current Rating (Amps)
1A per Contact2A (AC/DC)3.2A per Contact-
Voltage Rating
125V200V (AC/DC)250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
7,192
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
35362-0610, 35362-0650
0353620650
CONN HEADER VERT 6POS 2MM
Molex
54,313
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
98414-G06-10LF
98414-G06-10LF
CONN HEADER VERT 10POS 2MM
Amphenol ICC (FCI)
2,798
In Stock
1 : ¥12.89000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
960
In Stock
1 : ¥15.52000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
7
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TSW Series
TSW-104-07-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,958
In Stock
1,516
Factory
Value Added Item
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-105-01-L-SV
CONN HEADER SMD 5POS 2.54MM
Samtec Inc.
867
In Stock
2,197
Factory
1 : ¥6.57000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
3-1761603-5
3-1761603-5
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
48
In Stock
1 : ¥82.92000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.102" (2.60mm)
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
10,000
Factory
Value Added Item
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-106-07-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
84
In Stock
5,394
Factory
Value Added Item
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.