Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
AMPMODU MTEDF50
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.100" (2.54mm)
Number of Positions
46
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.130" (3.30mm)-
Overall Contact Length
0.550" (13.97mm)-
Insulation Height
0.278" (7.06mm)0.535" (13.60mm)
Contact Shape
-Square
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Insulation Material
PolyesterThermoplastic
Features
Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-35°C ~ 85°C
Current Rating (Amps)
1A3A
Voltage Rating
100V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4,295
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥2.81350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.278" (7.06mm)
-
Gold
-
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
AMPMODU MTE Series
5-104363-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
7,104
In Stock
1 : ¥8.87000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.