Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
KK254, 47053XH
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
24
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction Lock
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.134" (3.40mm)0.138" (3.50mm)
Overall Contact Length
0.531" (13.50mm)-
Insulation Height
0.276" (7.00mm)0.295" (7.50mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Guide
Operating Temperature
-25°C ~ 85°C-
Insulation Color
IvoryNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
784,756
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
19,464
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.