Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,188 In Stock | 1 : ¥39.08000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.305" (7.75mm) | |||
0 In Stock Check Lead Time | 4,800 : ¥16.91752 Tube | Tube | Active | Plug, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 7mm, 11mm, 15mm, 19mm | 0.260" (6.60mm) | |||
4 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 13mm | 0.463" (11.75mm) |