Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
Quickie™SPOX 5281
Packaging
BagBulk
Pitch - Mating
0.100" (2.54mm)0.200" (5.08mm)
Number of Positions
38
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.419" (10.65mm)
Contact Length - Post
0.120" (3.05mm)0.142" (3.60mm)
Overall Contact Length
0.687" (17.45mm)-
Insulation Height
0.362" (9.20mm)0.508" (12.90mm)
Contact Finish - Mating
Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)200.0µin (5.08µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic, Glass Filled
Features
-Keying Slot
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlueNatural
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10-32-1031
0010321031
CONN HEADER VERT 3POS 5.08MM
Molex
12,537
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
75867-132lf
75867-132LF
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
4,431
In Stock
1 : ¥8.78000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.362" (9.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.