Headers, Male Pins

Results: 2
Series
A2HIF6
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1080
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject HooksPush-Pull
Contact Length - Mating
0.205" (5.21mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.335" (8.51mm)
Features
-Keying Slot, Mounting Flange
Current Rating (Amps)
0.5A3A
Voltage Rating
200V300V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
A2 Series Straight Pin
A2-10PA-2.54DSA(71)
CONN HEADER VERT 10POS 2.54MM
Hirose Electric Co Ltd
100
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 85°C
-
UL94 V-0
Black
3A
200V
15
In Stock
1 : ¥62.31000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.205" (5.21mm)
-
-
0.335" (8.51mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
Keying Slot, Mounting Flange
-55°C ~ 85°C
-
UL94 V-0
Black
0.5A
300V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.