Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
Micro-Fit 3.0 43045Minitek127® 1.27mm
Packaging
TrayTube
Pitch - Mating
0.050" (1.27mm)-
Number of Positions
21216
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.106" (2.69mm)0.125" (3.18mm)
Insulation Height
0.135" (3.43mm)0.290" (7.37mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact8A
Voltage Rating
125VAC600V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43045-0222
0430450222
CONN HEADER R/A 2POS
Molex
17,437
In Stock
1 : ¥9.44000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
20021112-00016T4LF
20021112-00016T4LF
CONN HEADER R/A 16POS 1.27MM
Amphenol ICC (FCI)
2,546
In Stock
1 : ¥11.00000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.106" (2.69mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
20021112-00012T4LF
20021112-00012T4LF
CONN HEADER R/A 12POS 1.27MM
Amphenol ICC (FCI)
632
In Stock
1 : ¥8.21000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.106" (2.69mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.