Headers, Male Pins

Results: 2
Manufacturer
CNC TechOmron Electronics Inc-EMC Div
Series
-XG8
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
214
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.169" (4.30mm)-
Contact Length - Post
0.083" (2.11mm)0.118" (3.00mm)
Overall Contact Length
0.386" (9.80mm)-
Insulation Height
0.098" (2.50mm)0.213" (5.40mm)
Contact Finish Thickness - Mating
5.90µin (0.150µm)Flash
Contact Material
BrassBrass, Nickel
Insulation Material
Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A (AC/DC)2A
Voltage Rating
50VAC/DC300V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
XG8S-0231
XG8S-0231
CONN HEADER VERT 2POS 2.54MM
Omron Electronics Inc-EMC Div
28,796
In Stock
3,000
Factory
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.118" (3.00mm)
0.386" (9.80mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
3221-14-0100-00
3221-14-0100-00
CONN HEADER VERT 14POS 1.27MM
CNC Tech
14,499
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.