Headers, Male Pins

Results: 2
Series
Flex Stack, ZSSTSW
Connector Type
HeaderHeader, Elevated
Number of Positions
350
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.230" (5.84mm)0.250" (6.35mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)0.740" (18.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Material
Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5,278
In Stock
10,000
Factory
Value Added Item
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
ZSS-125-03-x-D-7xx
ZSS-125-03-S-D-740
CONN HDR .100" 50POS
Samtec Inc.
0
In Stock
96
Factory
Check Lead Time
1 : ¥84.97000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.830" (21.08mm)
0.740" (18.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.