Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,607 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
1,403 In Stock Value Added Item | 1 : ¥2.22000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |