Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,588 In Stock 5,077 Factory | 1 : ¥21.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.8A per Contact | - | |||
158 In Stock | 1 : ¥18.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.165" (4.20mm) | 0.118" (3.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | - | 1A | 200VAC | |||
0 In Stock Check Lead Time | 90 : ¥15.11189 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.165" (4.20mm) | 0.118" (3.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | - | 1A | 200VAC |