Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODUTMMH
Packaging
BulkTube
Connector Type
Header, BreakawayHeader, Cuttable
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Number of Positions Loaded
9All
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.126" (3.20mm)0.157" (4.00mm)
Contact Length - Post
0.097" (2.47mm)0.110" (2.79mm)
Overall Contact Length
0.302" (7.67mm)0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Current Rating (Amps)
2A-
Voltage Rating
125VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2355045-4
2355045-4
4P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB
TE Connectivity AMP Connectors
2,377
In Stock
1 : ¥6.24000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
0.327" (8.30mm)
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
2MM LOW PROFILE STRIPS
TMMH-105-01-L-D-009
2MM LOW PROFILE STRIPS
Samtec Inc.
0
In Stock
1,107
Factory
Check Lead Time
1 : ¥16.34000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
9
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.097" (2.47mm)
0.302" (7.67mm)
0.079" (2.00mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.