Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
FTSHQuickie™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)-
Insulation Height
0.099" (2.51mm)0.365" (9.27mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
Keying Shroud, Pick and PlaceKeying Slot
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
3.4A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-F-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
12,510
In Stock
39,000
Factory
1 : ¥22.00000
Cut Tape (CT)
500 : ¥13.79198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
CONN HEADER VERT 10POS 2.54MM
52601-G10-6LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,160 : ¥7.00210
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
-
0.365" (9.27mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Keying Slot
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.