Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector SolutionsWürth Elektronik
Series
-KK254, 6410WR-BHD
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Number of Positions
2416
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.448" (11.39mm)0.560" (14.22mm)-
Insulation Height
0.098" (2.50mm)0.358" (9.10mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
16,577
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
61201621621
61201621621
CONN HEADER VERT 16POS 2.54MM
Würth Elektronik
5,162
In Stock
1 : ¥5.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
PREC002SAAN-RC
PREC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
40,629
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.