Headers, Male Pins

Results: 6
Series
Flex Stack, MTSWTSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
3461020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.070" (1.78mm)0.110" (2.79mm)0.145" (3.70mm)0.207" (5.26mm)0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)0.123" (3.12mm)0.185" (4.70mm)0.220" (5.58mm)0.260" (6.60mm)-
Overall Contact Length
0.430" (10.92mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Material
Liquid Crystal Polymer (LCP)Polyester, Glass Filled
Features
-Pick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-DV
TSM-110-01-L-DV-P-TR
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
1,432
In Stock
900
Factory
1 : ¥22.58000
Cut Tape (CT)
150 : ¥19.45653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 3POS 2.54MM
MTSW-103-07-T-S-110
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
2,197
Factory
Check Lead Time
1 : ¥2.22000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.110" (2.79mm)
0.220" (5.58mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 4POS 2.54MM
MTSW-104-07-T-S-207
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
0
In Stock
1,831
Factory
Check Lead Time
1 : ¥2.96000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.207" (5.26mm)
0.123" (3.12mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 6POS 2.54MM
MTSW-103-07-T-D-070
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
0
In Stock
2,197
Factory
Check Lead Time
1 : ¥4.35000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.070" (1.78mm)
0.260" (6.60mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 10POS 2.54MM
MTSW-110-07-T-S-145
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
0
In Stock
888
Factory
Check Lead Time
1 : ¥7.31000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.145" (3.70mm)
0.185" (4.70mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 10POS 2.54MM
MTSW-110-07-T-S-240
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
0
In Stock
888
Factory
Check Lead Time
1 : ¥7.31000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.090" (2.29mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.