Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchAMPMODU Mod IIMilli-Grid 87832
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
81014
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)0.120" (3.05mm)-
Overall Contact Length
0.410" (10.41mm)-
Insulation Height
0.090" (2.29mm)0.252" (6.40mm)0.388" (9.86mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
-Board Guide, Keying Slot, Pick and PlaceKeying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Current Rating (Amps)
1A per Contact3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87832 14pos Series
0878321416
CONN HEADER SMD 14POS 2MM
Molex
11,978
In Stock
1 : ¥12.97000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
5103308-1
103308-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
3,589
In Stock
1 : ¥16.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
AMPMODU Mod II Breakaway Vert xx Pins
5-146282-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
8,000 : ¥4.39841
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.