Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,426 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
14,111 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
10,480 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
96 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.331" (8.40mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
648 In Stock Value Added Item | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.173" (4.40mm) | 0.110" (2.79mm) | - | 0.079" (2.00mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | - |