Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,553 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Gold | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
24,862 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.500" (12.70mm) | 0.365" (9.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
38 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.478" (12.15mm) | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |